
This SMA RF connector features a gold contact and brass body, with a 50R impedance. It is packaged in a tray and has a low halogen content. The connector is RoHS compliant and has a straight orientation. The contact material is copper with a gold plating, and the insulation material is Teflon.
Molex 73251-1350 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 6.35mm |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73251 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
