
RF SMA connector, female, board mount, surface mount terminal, locking jack. Features a brass body with gold plating and copper contacts also with gold plating. Operates up to 18GHz with a 50 Ohm impedance and a 500V rating. Dielectric is PTFE, with a temperature range of -65°C to 165°C.
Molex 73251-1352 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Female |
| Height | 9.655mm |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 6.35mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73251-1352 to view detailed technical specifications.
No datasheet is available for this part.
