
Female SMA connector with 50 Ohm impedance, designed for panel, bulkhead, and front-side nut mounting. Features a straight, solder termination with gold-plated brass body and copper center contact, both plated with gold. Operates up to 18GHz with a voltage rating of 500V and a temperature range of -65°C to 165°C. Dielectric material is PTFE, and the housing is gold colored. Supplied in bulk packaging with 1000 units per package, this RoHS compliant component offers reliable signal integrity.
Molex 73251-1900 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 11.1mm |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 19.05mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 73251 |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.133829oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 73251-1900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.