
This straight, single-port SMA plug connector features a 50-ohm impedance and is designed for cable mounting. Constructed with a stainless steel body and brass contact material, both are finished with gold plating for enhanced conductivity and durability. The dielectric is PTFE, and the connector operates within a temperature range of -65°C to 165°C, supporting a maximum frequency of 18GHz. It offers 500 mating cycles and a voltage rating of 500V, with lead-free and RoHS compliance.
Molex 73251-2430 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | 73251 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73251-2430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
