50 Ohms, SMA Jack Receptacle with 2 Hole Flange, Candlestick, Body Passivated Stainless Steel
Checking distributor stock and pricing after the page loads.
Molex 732510421 technical specifications.
| Type | SMA |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.