Conn SMA F 50Ohm Solder ST Edge Mount Gold Bulk
Checking distributor stock and pricing after the page loads.
Molex 732510620 technical specifications.
| Type | SMA |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.