
Conn PL 50Ohm Solder RA Tray
Checking distributor stock and pricing after the page loads.
Molex 732510651 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Product Weight (g) | 4.5 |
| Type | SMA |
| Gender | PL |
| Termination Method | Solder |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.