Conn SMA 27GHz 50Ohm ST Flange Mount F Gold Bag
Molex 732511852 technical specifications.
| Type | SMA |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 27GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.