Conn 2.92mm 0Hz to 40GHz 50Ohm Solder ST SMD RCP Gold Tray
Molex 732520160 technical specifications.
| Type | 2.92mm |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.