Conn QMA RCP 50Ohm Solder ST Thru-Hole Gold Bag
Molex 732540261 technical specifications.
| Type | QMA |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.