50 OHMS TNC JACK BULKHEAD, RG-316, REVERSE POLARITY
Checking distributor stock and pricing after the page loads.
| Type | QMA |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |