
The Molex 73298-0010 is a male connector with copper/steel contacts and gold plating, featuring an impedance of 50 ohms. It is designed for use in applications where a low-impedance connection is required. The connector is packaged in bulk quantities of 50 units and is suitable for use in environments where flanged mounting is necessary. The 73298 series connector is not radiation hardened and its compliance with Reach SVHC regulations is unknown.
Molex 73298-0010 technical specifications.
| Contact Material | Copper, Steel |
| Contact Plating | Gold |
| Gender | Male |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Mount | Flanges |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 73298 |
| RoHS | Compliant |
Download the complete datasheet for Molex 73298-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
