Conn SMPM Adapter 50Ohm ST Cable Mount F/F Gold Over Nickel Tray
Checking distributor stock and pricing after the page loads.
| Type | SMPM Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Impedance | 50Ohm |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |