SSMCX 6 PORT STANDARD JACK WITH POSTS, VERTICAL, SMT, 50 OHMS
Molex 73358-0680 technical specifications.
| Type | SSMCX |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 73358-0680 to view detailed technical specifications.
No datasheet is available for this part.