Molex 73366-0032 technical specifications.
| Frequency | 6GHz |
| Impedance | 50R |
| Mount | Through Hole |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 73366-0032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
