50 Ohms, SMA Jack-to-SMP-MAX Plug Slide-on, Straight, 2-Hole Flange
Molex 733865280 technical specifications.
| Type | SMA-SMP Adapter |
| Gender | RCP/PL |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 10GHz |
| Impedance | 50Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 733865280 to view detailed technical specifications.
No datasheet is available for this part.