This SMA female RF connector features a gold plated body and contact, with a brass body and copper contact material. It has a 50R impedance and is designed for through hole mount. The connector is made with a Teflon insulation material and is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.08mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 6.08mm |
| Mount | Through Hole |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73391 |
| Termination | Solder |
| RoHS | Compliant |
These are design resources that include the Molex 73391-0070
Evaluation board user guide for the ADG1712 quad SPST switch featuring 2.4Ω on-resistance, rail-to-rail operation, and multiple power supply options including USB Type-C.
