
This SMA RF connector features a nickel-plated zinc alloy body and gold-plated copper contacts. It has a 50 ohm impedance and operates up to 18GHz. The connector is suitable for PCB or through-hole mounting and is packaged in a tray with 1760 pieces. The component is compliant with RoHS regulations and is available from Molex.
Checking distributor stock and pricing after the page loads.
Molex 73391-0080 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 14.8mm |
| Max Frequency | 18GHz |
| Mount | PCB, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1760 |
| Packaging | Tray |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73391 |
| Termination | Solder |
| RoHS | Compliant |
