Conn SMB 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Gold Tray Automotive
Checking distributor stock and pricing after the page loads.
| Type | SMB |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS Version | 2011/65/EU, 2015/863 |