Molex 73403-6260 technical specifications.
| Body Material | Brass |
| Package/Case | SMB |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Standard |
| Series | 73403 |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73403-6260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.