Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 73403-6264 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Package/Case | SMB |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Standard |
| Series | 73403 |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73403-6264 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.