
The 73403-6267 is a wire housing contact with a brass body and bronze contact, plated with gold. It features a 50 ohm impedance and a maximum operating temperature of 105°C. The contact is designed for crimp termination and is suitable for use in environments with temperatures ranging from -40°C to 105°C. This contact is part of the 73403 series and is available in bulk packaging with 500 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 73403-6267 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Package/Case | SMB |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Standard |
| Series | 73403 |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73403-6267 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.