
This male crimp contact features a brass body and bronze contact with gold plating, suitable for use in SMB connectors. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The contact is designed for crimp termination and is rated for use at frequencies up to 6GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 73403-6270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Package/Case | SMB |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Standard |
| Series | 73403 |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73403-6270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.