The SMB male jack has a brass body with nickel plating and a 50R impedance. It is designed for cable mount applications and features a straight orientation. The component is packaged in bulk quantities of 500 pieces.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Jack |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 73403 |
| RoHS | Compliant |