Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Jack |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 73403 |
| RoHS | Compliant |