The 73403-6289 is a rectangular connector with a brass body and nickel plating. It features a gold-plated brass contact and a male jack configuration. The connector has an impedance of 50 ohms and is designed for cable mount applications. It is packaged in bulk quantities of 500 pieces.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Jack |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 73403 |
| RoHS | Compliant |