This female crimp wire housing is constructed with a brass body and contact material, with a gold contact plating. It features a 50R impedance and a maximum operating temperature range of -40°C to 105°C. The SMB package is designed for cable mounting and has a standard polarity. It is rated for a maximum voltage of 335V and is available in a bulk packaging quantity of 500 units.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Package/Case | SMB |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Standard |
| Series | 73403 |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |