CONN SMB F 50 OHM ST PANEL MOUNT TRAY
Molex 73404-1241 technical specifications.
| Type | SMB |
| Gender | RCP |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 73404-1241 to view detailed technical specifications.
No datasheet is available for this part.