
The Molex 734041630 is a straight SMP connector with a right-angle contact (RCP) and a 50 ohm impedance. It features gold contact plating and is designed for through-hole mounting. The connector measures 6.35mm in length, depth, and height, and weighs 0.837 grams. It is suitable for general use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 734041630 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 6.35 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 8 |
| Product Weight (g) | 0.837 |
| Type | SMP |
| Gender | RCP |
| Termination Method | Solder |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694010 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 734041630 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.