This Molex connector features a female contact gender, a straight mounting style, and a termination type of surface mount. It has a total of one contact and is designed for commercial reliability. The insulator material is TEFLON, and it can withstand a dielectric voltage of 700VAC. The connector is suitable for use in a wide operating temperature range of -65 to 155°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | TEFLON |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 700VAC |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |