
RF connector, female, straight orientation, with 1 contact. Features a polymer liquid crystal polymer body with gold plating and bronze/brass contacts also gold plated. Designed for board mount, surface mount terminal, receptacle applications with a 50 Ohm impedance and 1.4 VSWR. Operates from 0 to 6 GHz up to 6 GHz maximum frequency, with a voltage rating of 60V. Suitable for solder termination and offers 30 mating cycles, with a temperature range of -40°C to 90°C. Packaged in tape and reel, this RoHS compliant component is low halogen.
Sign in to ask questions about the Molex 73412-0110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 73412-0110 technical specifications.
| Body Material | Polymer, Liquid Crystal Polymer |
| Body Plating | Gold |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Gender | Female |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Lead Free | Lead Free |
| Material | Bronze |
| Mating Cycles | 30 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Surface Mount |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73412 |
| Termination | Solder |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 60V |
| VSWR | 1.4 |
| RoHS | Compliant |
Download the complete datasheet for Molex 73412-0110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
