Conn Micro Coaxial RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel Bag
Molex 73412-0112 technical specifications.
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Mount | Surface Mount |
| Operating Frequency | 0 to 6 Hz to GHz |
| Orientation | Straight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.