
Low halogen coaxial cable assembly featuring U.FL male to U.FL male connectors. This 110mm (4.33 inch) grey assembly offers 50 Ohm impedance and gold-plated bronze contacts. Designed for RF applications, it operates at frequencies up to 6Hz.
Sign in to ask questions about the Molex 73412-0502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 73412-0502 technical specifications.
| Package/Case | 0502 |
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Frequency | 6Hz |
| Gender | Female to Female |
| Gender Type A | Male |
| Gender Type B | Male |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Insulation Material | PBT |
| Lead Length | 110mm |
| Length | 110mm |
| Max Frequency | 6Hz |
| Number of Rows | 1 |
| Outside Diameter | 1.32mm |
| Packaging | Bulk |
| Polarity | Normal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73412 |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Molex 73412-0502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.