Molex 73412-0504 technical specifications.
| Package/Case | 0504 |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Lead Length | 162mm |
| Length | 162mm |
| Max Frequency | 6Hz |
| Outside Diameter | 1.32mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Normal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73412 |
| Weight | 0.027866oz |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Molex 73412-0504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
