
Right-angle, female coaxial connector featuring a 50 Ohm impedance and a maximum operating frequency of 6GHz. This PCB mount component utilizes gold-plated copper contacts and a Teflon dielectric, with a gold-plated body for enhanced conductivity. Designed for solder termination, it operates within a temperature range of -55°C to 155°C and is RoHS compliant.
Molex 73415-0961 technical specifications.
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Teflon |
| Frequency | 6GHz |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 2.1mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Edge |
| Number of Contacts | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73415 |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-0961 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.