
The 73415-1002 is a right angle MCX connector with a female gender and gold plated contacts. It is made from brass with a gold plating on the body and has copper contacts with a gold plating. The connector is designed for high frequency applications, with a maximum frequency of 6GHz and an impedance of 50 ohms. It is packaged in bulk quantities of 50 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Molex 73415-1002 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73415 |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.
