50 Ohms, MMCX Plug RG-174, RG-188 and RG-316 Cable, Plating Per Commercial
Molex 73415-1253 technical specifications.
| Type | MMCX |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 73415-1253 to view detailed technical specifications.
No datasheet is available for this part.