
RF MMCX connector, female, single contact, board mount with solder termination. Features a brass body with gold plating and copper contacts also gold plated. Operates up to 6GHz with 50 Ohm impedance and a 170V rating. Dielectric and insulation are Teflon, with a temperature range of -55°C to 165°C. This low halogen, lead-free component is RoHS compliant.
Molex 73415-1471 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 3.51mm |
| Dielectric Material | Teflon |
| Frequency | 6GHz |
| Gender | Female |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 3.51mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73415 |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-1471 to view detailed technical specifications.
No datasheet is available for this part.
