
This crimp contact features a copper material with gold plating and an impedance of 75 ohms. It has a straight orientation and is designed for surface mount applications. The contact is lead free and halogen free with low halogen content. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Molex 73415-1631 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Halogen Free | Low Halogen |
| Impedance | 75R |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Frequency | N/A |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
