
This low halogen SMD contact features an impedance of 50 ohms and is designed for PCB mount with a straight orientation. It is available in a package quantity of 500 and is compliant with RoHS and Reach SVHC regulations. The contact is packaged in bulk and is part of the 73415 series from Molex.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 73415-1690 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 73415-1690 technical specifications.
| Package/Case | SMD/SMT |
| Gender | Male |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Mount | PCB |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 73415 |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-1690 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
