
This low halogen surface mount RF connector features a 50R impedance and gold plating. It has a maximum frequency of 6GHz and is compliant with RoHS regulations. The connector is made of brass with a gold plating on the body and copper with a gold plating on the contacts. It is available in bulk packaging with 500 pieces per package.
Checking distributor stock and pricing after the page loads.
Molex 73415-1691 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Mount | Surface Mount |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73415 |
| Termination | Solder |
| RoHS | Compliant |
