50 Ohms, MCX Vertical Surface Mount Jack Receptacle, Nickel (Ni) Plated Body, Small Tray
Checking distributor stock and pricing after the page loads.
Molex 73415-1693 technical specifications.
| Type | MCX |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| RoHS Version | 2011/65/EU, 2015/863 |