This Molex 73415 series female crimp connector features a gold contact plating and is rated for 170V DC. It is available in a bulk packaging quantity of 100 pieces. The connector has a standard polarity and is unshielded. It is designed for crimp termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Standard |
| Series | 73415 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 170V |
| DC Rated Voltage | 170V |
| RoHS | Compliant |