Molex 73415-1800 technical specifications.
| Insulator Material | TEFLON |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 73415-1800 to view detailed technical specifications.
No datasheet is available for this part.