
The 73415-2061 is a surface mount MCX connector with a gold contact and lead free construction. It has an impedance of 50R and is compliant with RoHS standards. The connector is designed for use in high frequency applications up to 6GHz and has a straight orientation. It is available in bulk packaging with 1600 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 73415-2061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 73415-2061 technical specifications.
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 6GHz |
| Gender | Male |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Mount | Surface Mount |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73415 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-2061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
