
Molex 73415-2390 technical specifications.
| Gender | Male |
| Impedance | 75R |
| Mount | Cable |
| Orientation | Right Angle |
| Package Quantity | 1760 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 73415 |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-2390 to view detailed technical specifications.
No datasheet is available for this part.
