Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 73415-3030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 4.5mm |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 6.6mm |
| Max Frequency | 40GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-3030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.