Molex 73415-3591 technical specifications.
| Body Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Mount | PCB |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Tray |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73415 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-3591 to view detailed technical specifications.
No datasheet is available for this part.