
This Molex connector features brass contacts with gold plating, operates at a maximum frequency of 40GHz, and is constructed with Teflon insulation material. It is designed for use in high-frequency applications and is compliant with RoHS regulations. The connector is available in a straight orientation and is suitable for use in environments where low halogen emissions are required.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Insulation Material | Teflon |
| Material | Brass |
| Max Frequency | 40GHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |