This Molex connector features a 50R impedance, female gender, and standard polarity. It is designed for edge mount and has a straight orientation. The connector is RoHS compliant and available in a package quantity of 500. It is suitable for crimp and IDC applications.
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Impedance | 50R |
| Mount | Edge |
| Orientation | Straight |
| Package Quantity | 500 |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | 73415 |
| Termination | Solder |
| RoHS | Compliant |